


1-2231368-6 | |
|---|---|
DigiKey Part Number | 2266-1-2231368-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2231368-6 |
Description | CABLE QSFP+ M-M 1M |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2231368-6 Models |
Category | Features Pull Tab |
Manufacturer TE Connectivity AMP Connectors | Cable Type Round |
Packaging Bulk | Usage External |
Part Status Obsolete | Length 3.28' (1.00m) |
Cable Connectors QSFP | Color Black |
Number of Positions 38 | Shielding Shielded |
Connector Type Plug to Plug | Wire Gauge 33 AWG |
Gender Male to Male | Frequency - Max 25Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |

