1-1761603-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 352
Unit Price: $13.32000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 645
Unit Price: $6.41000
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: $10.24000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $9.13000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $5.71800
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $8.18726
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.29809
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.51000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.09643
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 139
Unit Price: $3.54000
Datasheet

Similar


Assmann WSW Components
In Stock: 2,305
Unit Price: $1.18000
Datasheet

Similar


Samtec Inc.
In Stock: 6
Unit Price: $6.46000
Datasheet

Similar


Samtec Inc.
In Stock: 15
Unit Price: $5.35000
Datasheet

Similar


Samtec Inc.
In Stock: 11
Unit Price: $4.55000
Datasheet
Connector Header Through Hole 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1761603-1

DigiKey Part Number
A31147-ND
Manufacturer
Manufacturer Product Number
1-1761603-1
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.102" (2.60mm)
Series
Insulation Height
0.350" (8.89mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A per Contact
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-1761603-1TE Connectivity AMP Connectors352A97475-ND$13.32000Similar
5103309-7TE Connectivity AMP Connectors645A33169-ND$6.41000Similar
09185345324HARTING1001195-4532-ND$10.24000Similar
09195346324HARTING01195-4597-ND$9.13000Similar
09195347324HARTING009195347324-ND$5.71800Similar
Obsolete
This product is no longer manufactured. View Substitutes