



PB6B2HS5M2CAL00 | |
|---|---|
DigiKey Part Number | 450-2672-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2HS5M2CAL00 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 13.60mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 125mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $10.08300 | $100.83 |
| 25 | $9.50800 | $237.70 |
| 50 | $9.09420 | $454.71 |
| 100 | $8.69790 | $869.79 |
| 250 | $8.19948 | $2,049.87 |
| 500 | $7.84074 | $3,920.37 |
| 1,000 | $7.49703 | $7,497.03 |

