
DP11HN15B15P | |
|---|---|
DigiKey Part Number | DP11HN15B15P-ND |
Manufacturer | |
Manufacturer Product Number | DP11HN15B15P |
Description | ENCODR INCRE PULSE HORIZN PC PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Pulse Horizontal |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer TE Connectivity ALCOSWITCH Switches | Actuator Type 6mm Dia Round End |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Horizontal |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Pulse | Rotational Life (Cycles Min) 15K |
Pulses per Revolution 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.36305 | $3,363.05 |

