Pushbutton Switch SPST Capacitive, Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVC16LAIOFE0DT5B04

DigiKey Part Number
450-3411-ND
Manufacturer
Manufacturer Product Number
AVC16LAIOFE0DT5B04
Description
SWITCH PUSHBUTTON SPST 1A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Capacitive, Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Blue/Green/Red
Part Status
Active
Termination Style
Wire Leads with Connector
Mounting Type
Panel Mount, Front
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Capacitive, Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-20°C ~ 65°C
Switch Function
Off-On
Mechanical Life
50,000,000 Cycles
Current Rating (Amps)
1A (DC)
Electrical Life
50,000,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$88.21000$88.21
10$76.09100$760.91
25$71.72680$1,793.17
50$68.58560$3,429.28
100$65.57590$6,557.59
Manufacturers Standard Package