
07-1-2-15 934 | |
|---|---|
DigiKey Part Number | 450-07-1-2-15934-ND |
Manufacturer | |
Manufacturer Product Number | 07-1-2-15 934 |
Description | SWITCH TOGGLE SPDT 15A 115V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 0.75 |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function | Operating Temperature -35°C ~ 60°C |
Current Rating (Amps) 15A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 115 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.82000 | $118.82 |
| 10 | $102.48400 | $1,024.84 |
| 25 | $96.59960 | $2,414.99 |
| 50 | $92.36400 | $4,618.20 |
| 100 | $88.30660 | $8,830.66 |

