Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC-6

DigiKey Part Number
A115769-ND
Manufacturer
Manufacturer Product Number
HC-6
Description
RELAY GEN PURPOSE SPDT 8A 26.5V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 26.5VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Solder Turret
Series
Must Operate Voltage
16 VDC
Packaging
Bulk
Must Release Voltage
1 VDC
Part Status
Active
Operate Time
6 ms
Mounting Type
Release Time
6 ms
Coil Voltage
Operating Temperature
-55°C ~ 125°C
Contact Form
SPDT (1 Form C)
Relay Type
Contact Rating (Current)
8 A
Coil Resistance
335 Ohms
Coil Current
79.1 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$1,360.22600$13,602.26