
69015 | |
|---|---|
DigiKey Part Number | 69015-ND |
Manufacturer | |
Manufacturer Product Number | 69015 |
Description | TOOL HAND CRIMPER PNEUMATIC |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Crimp Head |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Pneumatic | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Varies by Crimp Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Features | - | |
Base Product Number |




