Similar

ZCAT6819-5230DT-BK | |
|---|---|
DigiKey Part Number | ZCAT6819-5230DT-BK-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT6819-5230DT-BK |
Description | FERRITE CORE 35 OHM HINGED |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 35Ohm @ 50MHz ~ 500MHz ID 2.047" W x 0.051" H (52.00mm x 1.30mm) OD 2.657" W x 0.669" H (67.50mm x 17.00mm) Length 0.728" (18.50mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 35Ohm @ 50MHz ~ 500MHz |
Manufacturer TDK | Material 30 |
Series | Inner Dimension 2.047" W x 0.051" H (52.00mm x 1.30mm) |
Packaging Bulk | Outer Dimension 2.657" W x 0.669" H (67.50mm x 17.00mm) |
Part Status Not For New Designs | Mounting Type Free Hanging |
Type Flat | Length 0.728" (18.50mm) |
Design Hinged (Snap On) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZCAT6819-5230D-BK | TDK | 4,172 | 445-2058-ND | $10.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $5.23475 | $837.56 |


