Hinged (Snap On) Free Hanging Ferrite Core 150Ohm @ 100MHz ~ 500MHz ID 0.591" W x 0.197" H (15.00mm x 5.00mm) OD 1.181" W x 0.787" H (30.00mm x 20.00mm) Length 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT20D

DigiKey Part Number
445-ZCAT20D-ND
Manufacturer
Manufacturer Product Number
ZCAT20D
Description
FERRITE CORE 150 OHM HINGED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 150Ohm @ 100MHz ~ 500MHz ID 0.591" W x 0.197" H (15.00mm x 5.00mm) OD 1.181" W x 0.787" H (30.00mm x 20.00mm) Length 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged (Snap On)
Manufacturer
TDK
Impedance @ Frequency
150Ohm @ 100MHz ~ 500MHz
Series
Inner Dimension
0.591" W x 0.197" H (15.00mm x 5.00mm)
Packaging
Bulk
Outer Dimension
1.181" W x 0.787" H (30.00mm x 20.00mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Flat
Length
1.378" (35.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZCAT20D-BKTDK255445-ZCAT20D-BK-ND$19.90000Parametric Equivalent
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$19.90000$19.90
10$13.27300$132.73
25$11.06560$276.64
50$9.52840$476.42
100$9.35500$935.50