680 µH Shielded Drum Core, Wirewound Inductor 320 mA 2.95Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-681M

DigiKey Part Number
445-180928-2-ND - Tape & Reel (TR)
445-180928-1-ND - Cut Tape (CT)
445-180928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-681M
Description
FIXED IND 680UH 320MA 2.95 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 µH Shielded Drum Core, Wirewound Inductor 320 mA 2.95Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-681M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
300mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.95Ohm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,730
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.42600$4.26
100$0.35050$35.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.27316$409.74
3,000$0.25757$772.71
4,500$0.24888$1,119.96
7,500$0.23834$1,787.55
10,500$0.23166$2,432.43
15,000$0.22478$3,371.70
Manufacturers Standard Package