100 µH Shielded Drum Core, Wirewound Inductor 470 mA 2.4Ohm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4015CX-101M-H

DigiKey Part Number
445-VLS4015CX-101M-HTR-ND - Tape & Reel (TR)
445-VLS4015CX-101M-HCT-ND - Cut Tape (CT)
445-VLS4015CX-101M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4015CX-101M-H
Description
FIXED IND 100UH 470MA 2.4 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 470 mA 2.4Ohm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS4015CX-101M-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.4Ohm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
470mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 502
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.37900$3.79
25$0.35120$8.78
50$0.33080$16.54
100$0.31200$31.20
250$0.28860$72.15
500$0.27210$136.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.24920$249.20
2,000$0.23497$469.94
3,000$0.22703$681.09
5,000$0.21741$1,087.05
7,000$0.21130$1,479.10
10,000$0.20502$2,050.20
Manufacturers Standard Package