
VLS252010HBX-2R2M-1 | |
|---|---|
DigiKey Part Number | 445-172399-2-ND - Tape & Reel (TR) 445-172399-1-ND - Cut Tape (CT) 445-172399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010HBX-2R2M-1 |
Description | FIXED IND 2.2UH 1.76A 120 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.76 A 120mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010HBX-2R2M-1 Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWMR002520102R2M00 | Pulse Electronics | 3,900 | 553-BWMR002520102R2M00CT-ND | $0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.31700 | $3.17 |
| 100 | $0.26040 | $26.04 |
| 1,000 | $0.21418 | $214.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19806 | $396.12 |
| 4,000 | $0.18675 | $747.00 |
| 6,000 | $0.18044 | $1,082.64 |
| 10,000 | $0.17281 | $1,728.10 |
| 14,000 | $0.16796 | $2,351.44 |
| 20,000 | $0.16297 | $3,259.40 |


