
MLG1005S22NJT000 | |
|---|---|
DigiKey Part Number | 445-3063-2-ND - Tape & Reel (TR) 445-3063-1-ND - Cut Tape (CT) 445-3063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S22NJT000 |
Description | FIXED IND 22NH 350MA 700 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 350 mA 700mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S22NJT000 Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.11000 | $1.10 |
| 100 | $0.08970 | $8.97 |
| 1,000 | $0.07379 | $73.79 |
| 5,000 | $0.06436 | $321.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05952 | $595.20 |
| 20,000 | $0.05612 | $1,122.40 |
| 30,000 | $0.05423 | $1,626.90 |
| 50,000 | $0.05193 | $2,596.50 |
| 70,000 | $0.05048 | $3,533.60 |
| 100,000 | $0.04898 | $4,898.00 |


