
MHQ1005P13NGT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P13NGT000TR-ND - Tape & Reel (TR) 445-MHQ1005P13NGT000CT-ND - Cut Tape (CT) 445-MHQ1005P13NGT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P13NGT000 |
Description | FIXED IND 13NH 420MA 260 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 nH Unshielded Multilayer Inductor 420 mA 260mOhm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P13NGT000 Models |
Category | DC Resistance (DCR) 260mOhm Max |
Mfr | Q @ Freq 23 @ 250MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1006 Metric) |
Inductance | Supplier Device Package 1006 (0402) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16200 | $1.62 |
| 100 | $0.13280 | $13.28 |
| 1,000 | $0.10917 | $109.17 |
| 5,000 | $0.09523 | $476.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08807 | $880.70 |
| 20,000 | $0.08305 | $1,661.00 |
| 30,000 | $0.08025 | $2,407.50 |
| 50,000 | $0.07686 | $3,843.00 |
| 70,000 | $0.07470 | $5,229.00 |
| 100,000 | $0.07249 | $7,249.00 |

