LGJ7045TS-331MR35-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 2,907
Unit Price: $1.87000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: $0.65539
Datasheet
330 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.15Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGJ7045TS-331MR35-H

DigiKey Part Number
445-14995-2-ND - Tape & Reel (TR)
445-14995-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LGJ7045TS-331MR35-H
Description
FIXED IND 330UH 370MA 1.15 OHM
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.15Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LGJ7045TS-331MR35-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
350mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.15Ohm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRR75NP-331MCSumida America Inc.2,907308-1680-1-ND$1.87000Similar
CDRR7D45T125NP-331MCSumida America Inc.0308-CDRR7D45T125NP-331MCTR-ND$0.65539Similar
Obsolete
This product is no longer manufactured. View Substitutes