2.2 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X5R1E225KRT00

DigiKey Part Number
445-175551-ND
Manufacturer
Manufacturer Product Number
FG28X5R1E225KRT00
Description
CAP CER 2.2UF 25V X5R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X5R1E225KRT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK24X5R1E225KR000TDK441445-FK24X5R1E225KR000-ND$0.51000Direct
In-Stock: 1,594
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.28300$2.83
50$0.20740$10.37
100$0.18420$18.42
500$0.14488$72.44
1,000$0.13274$132.74
2,500$0.11994$299.85
5,000$0.11223$561.15
Manufacturers Standard Package