56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H560JNT00

DigiKey Part Number
445-181270-ND
Manufacturer
Manufacturer Product Number
FG28C0G1H560JNT00
Description
CAP CER 56PF 50V C0G RADIAL
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H560JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK28C0G1H560JN000TDK445445-FK28C0G1H560JN000-ND$0.36000Parametric Equivalent
In-Stock: 423
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.18100$1.81
50$0.12980$6.49
100$0.11380$11.38
500$0.08734$43.67
1,000$0.07917$79.17
2,500$0.07055$176.38
5,000$0.06537$326.85
Manufacturers Standard Package