Direct
Parametric Equivalent

FA24C0G2W152JNU06 | |
|---|---|
DigiKey Part Number | 445-180620-1-ND - Cut Tape (CT) 445-180620-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W152JNU06 |
Description | CAP CER 1500PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W152JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24NP02W152JNU06 | TDK | 1,841 | 445-174963-1-ND | $0.77000 | Direct |
| FA24C0G2W152JNU00 | TDK | 0 | FA24C0G2W152JNU00-ND | $0.22948 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.43900 | $4.39 |
| 50 | $0.32800 | $16.40 |
| 100 | $0.29370 | $29.37 |
| 500 | $0.23624 | $118.12 |
| 1,000 | $0.21846 | $218.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19804 | $396.08 |
| 4,000 | $0.18636 | $745.44 |
| 6,000 | $0.18052 | $1,083.12 |
| 10,000 | $0.17404 | $1,740.40 |
| 14,000 | $0.17025 | $2,383.50 |
| 20,000 | $0.16660 | $3,332.00 |



