
DEA163750BT-3059A1 | |
|---|---|
DigiKey Part Number | 445-DEA163750BT-3059A1TR-ND - Tape & Reel (TR) 445-DEA163750BT-3059A1CT-ND - Cut Tape (CT) 445-DEA163750BT-3059A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA163750BT-3059A1 |
Description | RF FILTER BAND PASS 3.75GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.75GHz Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 1.2dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer TDK | Insertion Loss 1.2dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 3.75GHz | Height (Max) 0.026" (0.65mm) |
Bandwidth 900MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.31840 | $7.96 |
| 50 | $0.29940 | $14.97 |
| 100 | $0.28140 | $28.14 |
| 250 | $0.25948 | $64.87 |
| 500 | $0.24400 | $122.00 |
| 1,000 | $0.22953 | $229.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19729 | $789.16 |
| 8,000 | $0.18558 | $1,484.64 |
| 12,000 | $0.17906 | $2,148.72 |
| 20,000 | $0.17117 | $3,423.40 |
| 28,000 | $0.16616 | $4,652.48 |
| 40,000 | $0.16100 | $6,440.00 |


