
CLF10040T-150M-D | |
|---|---|
DigiKey Part Number | 445-9600-2-ND - Tape & Reel (TR) 445-9600-1-ND - Cut Tape (CT) 445-9600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-150M-D |
Description | FIXED IND 15UH 2.5A 48 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.5 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-150M-D Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 48mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM7054VC-150M-D | TDK | 0 | 445-SPM7054VC-150M-DCT-ND | $2.15000 | MFR Recommended |
| 7447713150 | Würth Elektronik | 84 | 732-2978-1-ND | $3.49000 | Similar |
| 7447714150 | Würth Elektronik | 86 | 732-2990-1-ND | $3.52000 | Similar |
| ASPI-104S-150M-T | Abracon LLC | 1,648 | 535-ASPI-104S-150M-TCT-ND | $1.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.50800 | $15.08 |

