1 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)

CGA9P4X7T2W105K250KE

DigiKey Part Number
445-8765-2-ND - Tape & Reel (TR)
445-8765-1-ND - Cut Tape (CT)
445-8765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9P4X7T2W105K250KE
Description
CAP CER 1UF 450V X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9P4X7T2W105K250KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,501
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.62000$4.62
10$3.21900$32.19
50$2.66220$133.11
100$2.49030$249.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.13644$1,068.22
1,000$2.04888$2,048.88
1,500$2.00501$3,007.51
2,500$1.95639$4,890.98
3,500$1.92797$6,747.89
5,000$1.90062$9,503.10
Manufacturers Standard Package