

CGA4J3C0G2E182J125AA | |
|---|---|
DigiKey Part Number | 445-5762-2-ND - Tape & Reel (TR) 445-5762-1-ND - Cut Tape (CT) 445-5762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3C0G2E182J125AA |
Description | CAP CER 1800PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3C0G2E182J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F4C0G2W182J085AA | TDK | 2,620 | 445-15551-1-ND | $0.46000 | Upgrade |
| C0805C182JAGACAUTO | KEMET | 7,602 | 399-11893-1-ND | $0.69000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.16600 | $1.66 |
| 50 | $0.11820 | $5.91 |
| 100 | $0.10360 | $10.36 |
| 500 | $0.07890 | $39.45 |
| 1,000 | $0.07132 | $71.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06323 | $126.46 |
| 4,000 | $0.05825 | $233.00 |
| 6,000 | $0.05576 | $334.56 |
| 10,000 | $0.05300 | $530.00 |
| 14,000 | $0.05138 | $719.32 |
| 20,000 | $0.04983 | $996.60 |

