Upgrade
Upgrade
Upgrade

CGA4F2X8R1E154M085AE | |
|---|---|
DigiKey Part Number | CGA4F2X8R1E154M085AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA4F2X8R1E154M085AE |
Description | CAP CER 0.15UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2X8R1E154M085AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F2X8R1E154K085AE | TDK | 0 | CGA4F2X8R1E154K085AE-ND | $0.09417 | Upgrade |
| CGA4J3X8R1H154K125AE | TDK | 0 | CGA4J3X8R1H154K125AE-ND | $0.14812 | Upgrade |
| CGA4J3X8R1H154M125AE | TDK | 0 | CGA4J3X8R1H154M125AE-ND | $0.14812 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09417 | $376.68 |


