

CGA2B3X8R1C473K050BB | |
|---|---|
DigiKey Part Number | 445-12295-2-ND - Tape & Reel (TR) 445-12295-1-ND - Cut Tape (CT) 445-12295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1C473K050BB |
Description | CAP CER 0.047UF 16V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1C473K050BB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.16000 | $1.60 |
| 50 | $0.11380 | $5.69 |
| 100 | $0.09950 | $9.95 |
| 500 | $0.07570 | $37.85 |
| 1,000 | $0.06836 | $68.36 |
| 2,500 | $0.06064 | $151.60 |
| 5,000 | $0.05598 | $279.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05066 | $506.60 |
| 20,000 | $0.04760 | $952.00 |
| 30,000 | $0.04607 | $1,382.10 |
| 50,000 | $0.04437 | $2,218.50 |
| 70,000 | $0.04338 | $3,036.60 |
| 100,000 | $0.04242 | $4,242.00 |

