

CGA2B1X8R1E473K050BC | |
|---|---|
DigiKey Part Number | 445-174819-2-ND - Tape & Reel (TR) 445-174819-1-ND - Cut Tape (CT) 445-174819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X8R1E473K050BC |
Description | CAP CER 0.047UF 25V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X8R1E473K050BC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14400 | $1.44 |
| 50 | $0.10220 | $5.11 |
| 100 | $0.08940 | $8.94 |
| 500 | $0.06762 | $33.81 |
| 1,000 | $0.06089 | $60.89 |
| 2,500 | $0.05383 | $134.58 |
| 5,000 | $0.04958 | $247.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04477 | $447.70 |
| 20,000 | $0.04197 | $839.40 |
| 30,000 | $0.04057 | $1,217.10 |
| 50,000 | $0.03902 | $1,951.00 |
| 70,000 | $0.03812 | $2,668.40 |
| 100,000 | $0.03724 | $3,724.00 |


