
CC45SL3JD220JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3JD220JYVNACT-ND - Cut Tape (CT) 445-CC45SL3JD220JYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD220JYVNA |
Description | CAP CER 22PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD220JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.36700 | $3.67 |
| 50 | $0.27160 | $13.58 |
| 100 | $0.24240 | $24.24 |
| 500 | $0.19290 | $96.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17257 | $172.57 |
| 2,000 | $0.16040 | $320.80 |
| 3,000 | $0.15430 | $462.90 |
| 5,000 | $0.14754 | $737.70 |
| 7,000 | $0.14359 | $1,005.13 |
| 10,000 | $0.13979 | $1,397.90 |

