47 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3AD470JYVNA

DigiKey Part Number
445-175343-1-ND - Cut Tape (CT)
445-175343-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CC45SL3AD470JYVNA
Description
CAP CER 47PF 1KV SL RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3AD470JYVNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage, Low Dissipation Factor
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.217" Dia (5.50mm)
Tolerance
±5%
Height - Seated (Max)
0.374" (9.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,210
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.28700$2.87
50$0.21060$10.53
100$0.18680$18.68
500$0.14684$73.42
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.13066$130.66
2,000$0.12080$241.60
3,000$0.11586$347.58
5,000$0.11040$552.00
7,000$0.10720$750.40
10,000$0.10413$1,041.30
Manufacturers Standard Package