

C3225CH2J103J125AA | |
|---|---|
DigiKey Part Number | 445-11822-2-ND - Tape & Reel (TR) 445-11822-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225CH2J103J125AA |
Description | CAP CER 10000PF 630V CH 1210 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor CH 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225CH2J103J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G2J103J125AA | TDK | 4,507 | 445-14874-1-ND | $1.60000 | Similar |
| C3225NP02J103J125AA | TDK | 0 | 445-172544-1-ND | $1.75000 | Similar |
| 1210J6300103JXT | Knowles Syfer | 0 | 1210J6300103JXT-ND | $0.60504 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.07500 | $10.75 |
| 50 | $0.84280 | $42.14 |
| 100 | $0.77120 | $77.12 |
| 500 | $0.65030 | $325.15 |
| 1,000 | $0.61292 | $612.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.56636 | $1,132.72 |

