

C3225C0G3A102J200AC | |
|---|---|
DigiKey Part Number | 445-174774-2-ND - Tape & Reel (TR) 445-174774-1-ND - Cut Tape (CT) 445-174774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A102J200AC |
Description | CAP CER 1000PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A102J200AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.92480 | $46.24 |
| 100 | $0.84740 | $84.74 |
| 500 | $0.71664 | $358.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.65689 | $656.89 |
| 2,000 | $0.62455 | $1,249.10 |
| 3,000 | $0.60835 | $1,825.05 |
| 5,000 | $0.59039 | $2,951.95 |
| 7,000 | $0.57990 | $4,059.30 |
| 10,000 | $0.56980 | $5,698.00 |

