

C3216X8R1C475K160AB | |
|---|---|
DigiKey Part Number | 445-8859-2-ND - Tape & Reel (TR) 445-8859-1-ND - Cut Tape (CT) 445-8859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1C475K160AB |
Description | CAP CER 4.7UF 16V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1C475K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.74300 | $7.43 |
| 50 | $0.57040 | $28.52 |
| 100 | $0.51720 | $51.72 |
| 500 | $0.42766 | $213.83 |
| 1,000 | $0.39994 | $399.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.36639 | $732.78 |
| 4,000 | $0.34816 | $1,392.64 |
| 6,000 | $0.33903 | $2,034.18 |
| 10,000 | $0.32892 | $3,289.20 |
| 14,000 | $0.32300 | $4,522.00 |
| 20,000 | $0.31731 | $6,346.20 |

