4.7 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric)

C3216X8R1C475K160AB

DigiKey Part Number
445-8859-2-ND - Tape & Reel (TR)
445-8859-1-ND - Cut Tape (CT)
445-8859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R1C475K160AB
Description
CAP CER 4.7UF 16V X8R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R1C475K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,790
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.74300$7.43
50$0.57040$28.52
100$0.51720$51.72
500$0.42766$213.83
1,000$0.39994$399.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.36639$732.78
4,000$0.34816$1,392.64
6,000$0.33903$2,034.18
10,000$0.32892$3,289.20
14,000$0.32300$4,522.00
20,000$0.31731$6,346.20
Manufacturers Standard Package