Upgrade
Parametric Equivalent

C2012X8R1E154K085AE | |
|---|---|
DigiKey Part Number | C2012X8R1E154K085AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X8R1E154K085AE |
Description | CAP CER 0.15UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1E154K085AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X8R1H154K125AE | TDK | 0 | C2012X8R1H154K125AE-ND | $0.12301 | Upgrade |
| CGA4F2X8R1E154K085AE | TDK | 0 | CGA4F2X8R1E154K085AE-ND | $0.09417 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08656 | $346.24 |



