

C2012X5R1V106M125AC | |
|---|---|
DigiKey Part Number | 445-14420-2-ND - Tape & Reel (TR) 445-14420-1-ND - Cut Tape (CT) 445-14420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V106M125AC |
Description | CAP CER 10UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V106M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1V106M085AC | TDK | 154,670 | 445-14419-1-ND | $0.75000 | Direct |
| C2012X5R1V106K085AC | TDK | 667,768 | 445-14417-1-ND | $0.66000 | Upgrade |
| C2012X5R1V106K125AC | TDK | 239,447 | 445-14418-1-ND | $0.65000 | Upgrade |
| CL21A106KPFNNNE | Samsung Electro-Mechanics | 48,853 | 1276-1052-1-ND | $0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.58500 | $5.85 |
| 50 | $0.44380 | $22.19 |
| 100 | $0.40050 | $40.05 |
| 500 | $0.32698 | $163.49 |
| 1,000 | $0.30431 | $304.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.27748 | $554.96 |
| 4,000 | $0.26256 | $1,050.24 |
| 6,000 | $0.25509 | $1,530.54 |
| 10,000 | $0.24681 | $2,468.10 |
| 14,000 | $0.24197 | $3,387.58 |
| 20,000 | $0.23731 | $4,746.20 |

