

C2012JB1V225M125AB | |
|---|---|
DigiKey Part Number | 445-11526-2-ND - Tape & Reel (TR) 445-11526-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1V225M125AB |
Description | CAP CER 2.2UF 35V JB 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1V225M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1V225M085AB | TDK | 2,548 | 445-11525-1-ND | $0.69000 | Direct |
| C2012JB1H225K085AB | TDK | 4,410 | 445-11500-1-ND | $0.77000 | Upgrade |
| C2012JB1H225K125AB | TDK | 2,186 | 445-11501-1-ND | $0.74000 | Upgrade |
| C2012JB1H225M085AB | TDK | 7,924 | 445-11502-1-ND | $0.74000 | Upgrade |
| C2012JB1H225M125AB | TDK | 2,637 | 445-11503-1-ND | $0.74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40500 | $4.05 |
| 100 | $0.26930 | $26.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18156 | $363.12 |

