Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1608Y5V1H104Z | |
|---|---|
DigiKey Part Number | 445-1324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608Y5V1H104Z |
Description | CAP CER 0.1UF 50V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608Y5V1H104Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AV51H104ZM | KYOCERA AVX | 8,142 | 478-KGM15AV51H104ZMCT-ND | $0.14000 | Direct |
| KGM15AV51H104ZT | KYOCERA AVX | 252,347 | 478-KGM15AV51H104ZTCT-ND | $0.17000 | Direct |
| CC0603ZPY5V9BB104 | YAGEO | 5,428 | 13-CC0603ZPY5V9BB104CT-ND | $0.14000 | Parametric Equivalent |
| CC0603ZRY5V9BB104 | YAGEO | 5,672,979 | 311-1343-1-ND | $0.14000 | Parametric Equivalent |
| CL10F104ZB8NNNC | Samsung Electro-Mechanics | 2,525,979 | 1276-1012-1-ND | $0.14000 | Parametric Equivalent |




