

C1608X8R2A223M080AB | |
|---|---|
DigiKey Part Number | 445-14285-2-ND - Tape & Reel (TR) 445-14285-1-ND - Cut Tape (CT) 445-14285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A223M080AB |
Description | CAP CER 0.022UF 100V X8R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A223M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X8R2A223K080AB | TDK | 1,559 | 445-14284-1-ND | $0.25000 | Upgrade |
| CGA3E3X8R2A223M080AB | TDK | 6,554 | 445-12580-1-ND | $0.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13100 | $1.31 |
| 50 | $0.09280 | $4.64 |
| 100 | $0.07170 | $7.17 |
| 500 | $0.06084 | $30.42 |
| 1,000 | $0.05472 | $54.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04335 | $173.40 |

