

C1608JB1V335K080AC | |
|---|---|
DigiKey Part Number | 445-11297-2-ND - Tape & Reel (TR) 445-11297-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1V335K080AC |
Description | CAP CER 3.3UF 35V JB 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1V335K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1V335K080AC | TDK | 57,327 | 445-14167-1-ND | $0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29000 | $2.90 |
| 50 | $0.21300 | $10.65 |
| 100 | $0.18930 | $18.93 |
| 500 | $0.14900 | $74.50 |
| 1,000 | $0.13661 | $136.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11391 | $455.64 |

