560 pF ±10% 250V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±10% 250V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH2E561K080AA

DigiKey Part Number
445-11180-2-ND - Tape & Reel (TR)
445-11180-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608CH2E561K080AA
Description
CAP CER 560PF 250V CH 0603
Customer Reference
Detailed Description
560 pF ±10% 250V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH2E561K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2E561K080AATDK2,050445-14042-1-ND$0.14000Similar
C0603C561JAGACAUTOKEMET7,407399-11888-1-ND$0.48000Direct
C0603C561JAGACTUKEMET18,699399-C0603C561JAGACTUCT-ND$0.45000Upgrade
0603J2500561JXTKnowles Syfer00603J2500561JXT-ND$0.26017Similar
0603J2500561KXTKnowles Syfer00603J2500561KXT-ND$0.26017Similar
In-Stock: 3,980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.08200$0.82
100$0.05160$5.16
1,000$0.03521$35.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02890$115.60
Manufacturers Standard Package