

C1608CH2E561K080AA | |
|---|---|
DigiKey Part Number | 445-11180-2-ND - Tape & Reel (TR) 445-11180-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2E561K080AA |
Description | CAP CER 560PF 250V CH 0603 |
Customer Reference | |
Detailed Description | 560 pF ±10% 250V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2E561K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2E561K080AA | TDK | 2,050 | 445-14042-1-ND | $0.14000 | Similar |
| C0603C561JAGACAUTO | KEMET | 7,407 | 399-11888-1-ND | $0.48000 | Direct |
| C0603C561JAGACTU | KEMET | 18,199 | 399-C0603C561JAGACTUCT-ND | $0.45000 | Upgrade |
| 0603J2500561JXT | Knowles Syfer | 0 | 0603J2500561JXT-ND | $0.26017 | Similar |
| 0603J2500561KXT | Knowles Syfer | 0 | 0603J2500561KXT-ND | $0.26017 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.08200 | $0.82 |
| 100 | $0.05160 | $5.16 |
| 1,000 | $0.03521 | $35.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02890 | $115.60 |

