

C1608C0G1H102K080AA | |
|---|---|
DigiKey Part Number | 445-13969-2-ND - Tape & Reel (TR) 445-13969-1-ND - Cut Tape (CT) 445-13969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H102K080AA |
Description | CAP CER 1000PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H102K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H102J080AA | TDK | 14,869 | 445-1293-1-ND | $0.20000 | Direct |
| C1608C0G1H102F080AA | TDK | 7,494 | 445-5371-1-ND | $1.26000 | Upgrade |
| C1608C0G1H102G080AA | TDK | 3,257 | 445-5377-1-ND | $1.14000 | Upgrade |
| C1608C0G2A102F080AA | TDK | 21,014 | 445-5379-1-ND | $1.48000 | Upgrade |
| C1608C0G2A102G080AA | TDK | 1,093 | 445-5381-1-ND | $1.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07600 | $0.76 |
| 50 | $0.05240 | $2.62 |
| 100 | $0.04520 | $4.52 |
| 500 | $0.03290 | $16.45 |
| 1,000 | $0.02918 | $29.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02291 | $91.64 |
| 8,000 | $0.02090 | $167.20 |
| 12,000 | $0.01989 | $238.68 |
| 20,000 | $0.01877 | $375.40 |
| 28,000 | $0.01812 | $507.36 |
| 40,000 | $0.01750 | $700.00 |

