0.33 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)

C1005X7S1A334K050BC

DigiKey Part Number
445-13935-2-ND - Tape & Reel (TR)
445-13935-1-ND - Cut Tape (CT)
445-13935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7S1A334K050BC
Description
CAP CER 0.33UF 10V X7S 0402
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7S1A334K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7S1C334K050BCTDK452445-174767-1-ND$0.25000Upgrade
CL05B224KP5NNNCSamsung Electro-Mechanics230,3951276-1539-1-ND$0.14000Similar
In-Stock: 535
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.08700$0.87
50$0.06000$3.00
100$0.05200$5.20
500$0.03820$19.10
1,000$0.03396$33.96
2,500$0.02952$73.80
5,000$0.02685$134.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02395$239.50
20,000$0.02220$444.00
30,000$0.02132$639.60
50,000$0.02035$1,017.50
70,000$0.01978$1,384.60
100,000$0.01923$1,923.00
Manufacturers Standard Package