New at DigiKey
Gas Discharge Tube 200 V 500A ±30% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X9731N603

DigiKey Part Number
495-B88069X9731N603TR-ND - Tape & Reel (TR)
495-B88069X9731N603CT-ND - Cut Tape (CT)
495-B88069X9731N603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X9731N603
Description
2 ELECT / 200V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 500A ±30% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X9731N603 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
500A
Manufacturer
TDK
Tolerance
±30%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fail Short
No
Part Status
Active
Mounting Type
Surface Mount
Voltage - DC Spark Over (Nom)
200 V
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X9731T303TDK1,090495-5932-1-ND$2.60000Parametric Equivalent
GDT21-20-S1-RPBourns Inc.1,515118-GDT21-20-S1-RPCT-ND$2.36000Parametric Equivalent
In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.36000$2.36
5$1.95600$9.78
10$1.80500$18.05
50$1.49720$74.86
100$1.38140$138.14
250$1.24156$310.39
500$1.14478$572.39
1,000$1.05511$1,055.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.85012$5,100.72
Manufacturers Standard Package