
B82791H2401N001 | |
|---|---|
DigiKey Part Number | 495-B82791H2401N001-ND |
Manufacturer | |
Manufacturer Product Number | B82791H2401N001 |
Description | CMC 400MA 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 400mA DCR 1.35Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82791H2401N001 Models |
Category | Voltage Rating - DC 80V |
Manufacturer TDK | Voltage Rating - AC 42V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.602" L x 0.291" W (15.30mm x 7.40mm) |
Number of Lines 2 | Height (Max) 0.693" (17.60mm) |
Current Rating (Max) 400mA | Package / Case Vertical, 4 PC Pin |
DC Resistance (DCR) (Max) 1.35Ohm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.07000 | $4.07 |
| 10 | $3.34200 | $33.42 |
| 25 | $3.09200 | $77.30 |
| 50 | $2.91480 | $145.74 |
| 200 | $2.59150 | $518.30 |
| 400 | $2.44380 | $977.52 |
| 600 | $2.36137 | $1,416.82 |
| 1,000 | $2.26163 | $2,261.63 |
| 2,600 | $2.24755 | $5,843.63 |

