
B82732W2222B030 | |
|---|---|
DigiKey Part Number | B82732W2222B030-ND |
Manufacturer | |
Manufacturer Product Number | B82732W2222B030 |
Description | CMC 3.3MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 110mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732W2222B030 Models |
Category | DC Resistance (DCR) (Max) 110mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.945" L x 0.906" W (24.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 0.681" (17.30mm) |
Inductance @ Frequency 3.3 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 2.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | $1.82798 | $2,339.81 |

