
B82721K2401U030 | |
|---|---|
DigiKey Part Number | 495-B82721K2401U030-ND |
Manufacturer | |
Manufacturer Product Number | B82721K2401U030 |
Description | CMC 460UH 400MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 460 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.56Ohm |
Datasheet | Datasheet |
EDA/CAD Models | B82721K2401U030 Models |
Category | DC Resistance (DCR) (Max) 1.56Ohm |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.717" L x 0.520" W (18.20mm x 13.20mm) |
Number of Lines 2 | Height (Max) 0.803" (20.40mm) |
Inductance @ Frequency 460 µH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.60000 | $3.60 |
| 10 | $2.96500 | $29.65 |
| 25 | $2.74240 | $68.56 |
| 50 | $2.58580 | $129.29 |
| 100 | $2.43810 | $243.81 |
| 250 | $2.25584 | $563.96 |
| 720 | $2.06264 | $1,485.10 |
| 1,440 | $1.96745 | $2,833.13 |

