
B82721K2282U030 | |
|---|---|
DigiKey Part Number | 495-76184-ND |
Manufacturer | |
Manufacturer Product Number | B82721K2282U030 |
Description | CMC 4UH 2.8A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82721K2282U030 Models |
Category | DC Resistance (DCR) (Max) 45mOhm |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.717" L x 0.520" W (18.20mm x 13.20mm) |
Number of Lines 2 | Height (Max) 0.803" (20.40mm) |
Inductance @ Frequency 4 µH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | $2.06264 | $1,485.10 |

