


B82559A0153A016 | |
|---|---|
DigiKey Part Number | 495-75390-2-ND - Tape & Reel (TR) 495-75390-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82559A0153A016 |
Description | FIXED IND 15UH 11A 11.1 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 11 A 11.1mOhm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559A0153A016 Models |
Category | Current - Saturation (Isat) 12.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±10% | Size / Dimension 0.736" L x 0.681" W (18.70mm x 17.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.378" (9.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82559B0153A016 | TDK | 339 | 495-B82559B0153A016CT-ND | $4.55000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $4.07200 | $40.72 |
| 25 | $4.06880 | $101.72 |

