
B82498F3279K001 | |
|---|---|
DigiKey Part Number | B82498F3279K001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82498F3279K001 |
Description | FIXED IND 2.7NH 1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Drum Core, Wirewound Inductor 1 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3279K001 Models |
Category | DC Resistance (DCR) 30mOhm Max |
Mfr | Q @ Freq 50 @ 1.5GHz |
Series | Frequency - Self Resonant 9GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.31936 | $1,916.16 |

