
B82496C3150J000 | |
|---|---|
DigiKey Part Number | 495-1830-2-ND - Tape & Reel (TR) 495-1830-1-ND - Cut Tape (CT) 495-1830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3150J000 |
Description | FIXED IND 15NH 420MA 400 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 420 mA 400mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3150J000 Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 14 @ 100MHz |
Series | Frequency - Self Resonant 4.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33500 | $3.35 |
| 25 | $0.31040 | $7.76 |
| 50 | $0.29240 | $14.62 |
| 100 | $0.27560 | $27.56 |
| 250 | $0.25496 | $63.74 |
| 500 | $0.24040 | $120.20 |
| 1,000 | $0.22664 | $226.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18230 | $729.20 |
| 8,000 | $0.17191 | $1,375.28 |
| 12,000 | $0.16611 | $1,993.32 |
| 20,000 | $0.15909 | $3,181.80 |
| 28,000 | $0.15729 | $4,404.12 |

